345-098-559-804

Heilind Number:EDA345-098-559-804
Manufacturer:EDAC
Manufacturer Number:345-098-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. With two rows and 98 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, it ensures reliable performance with its copper alloy contact material and right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its .1-inch pitch and .2-inch row spacing to facilitate efficient data transfer on your PCBs. Upgrade your setup with this essential connector for seamless connectivity and performance.