345-098-559-807

Heilind Number:EDA345-098-559-807
Manufacturer:EDAC
Manufacturer Number:345-098-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-807

Detailed Description

Enhance connectivity in your electronic devices with this 98-position Board-to-Board PCB Connector. Designed for efficiency and durability, it features a robust UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. The right-angle mount orientation ensures seamless integration onto your PCB, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to optimize performance in your projects.