345-098-559-808

Heilind Number:EDA345-098-559-808
Manufacturer:EDAC
Manufacturer Number:345-098-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-808

Detailed Description

Enhance connectivity within your electronic systems with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and two rows of 98 positions, it offers ample connectivity options for intricate circuitry. The right-angle mount orientation facilitates easy installation on PCBs, while an operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this high-quality connector for seamless data transfer and signal integrity in your projects.