345-098-559-812

Heilind Number:EDA345-098-559-812
Manufacturer:EDAC
Manufacturer Number:345-098-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-812

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each with a pitch of .1 inch and a spacing of .2 inch, it offers reliable power delivery at up to 3 A. Boasting a total of 98 positions, this connector ensures comprehensive connectivity for your electronic devices. Its right-angle mount orientation facilitates easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability even in harsh environments. Upgrade your setups with this essential component, perfect for various applications in the electronics industry.