345-098-559-858

Heilind Number:EDA345-098-559-858
Manufacturer:EDAC
Manufacturer Number:345-098-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-858

Detailed Description

Elevate your PCB connectivity with our innovative Green Board-to-Board Connector. Designed for seamless integration, this dual-row connector features 98 positions for unparalleled versatility. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your electronics with this essential component for enhanced performance and durability.