345-098-559-878

Heilind Number:EDA345-098-559-878
Manufacturer:EDAC
Manufacturer Number:345-098-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-878

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and high performance. With a sleek right angle mount orientation, this connector offers impeccable precision and stability in your electronic assemblies. Featuring 98 positions spread across 2 rows, it ensures optimal connectivity for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both commercial and industrial use. Upgrade your PCB setups with this essential connector for seamless data transmission.