345-098-560-201

Heilind Number:EDA345-098-560-201
Manufacturer:EDAC
Manufacturer Number:345-098-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With two rows of 98 copper alloy contacts, it ensures reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.