345-098-560-202

Heilind Number:EDA345-098-560-202
Manufacturer:EDAC
Manufacturer Number:345-098-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-202

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, crafted for seamless and reliable power and data transmission in electronic devices. Designed with precision, this connector features two rows with a total of 98 positions, ensuring optimal connectivity. The housing is constructed with UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation facilitates easy installation, while the wide operating temperature range from -40 to 105°C ensures suitability for various environments. Trust in this connector for the seamless integration of components in your electronic applications.