345-098-560-203

Heilind Number:EDA345-098-560-203
Manufacturer:EDAC
Manufacturer Number:345-098-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of Copper Alloy contacts, it offers a total of 98 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates simple PCB assembly. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs.