345-098-560-207

Heilind Number:EDA345-098-560-207
Manufacturer:EDAC
Manufacturer Number:345-098-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-207

Detailed Description

Enhance connectivity with our two-row card edge connector, designed for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring 98 positions and a pitch of .1 inches, this connector provides ample connectivity for your applications. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility and durability. Trust in its high-quality construction for efficient and secure connections in your electronic systems.