345-098-560-212

Heilind Number:EDA345-098-560-212
Manufacturer:EDAC
Manufacturer Number:345-098-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant Green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches, it ensures efficient power transmission with an amperage of 3A. Offering 98 positions in total, it allows for extensive connectivity possibilities. Its straight mount orientation and reliable performance in temperatures ranging from -40 to 105°C make it a versatile choice for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.