345-098-560-258

Heilind Number:EDA345-098-560-258
Manufacturer:EDAC
Manufacturer Number:345-098-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a sleek housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contacts ensure reliable conductivity, with a current rating of 3 A. With two rows of 98 positions each, this connector offers ample connectivity options for your electronic projects. The compact pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications requiring reliable performance in harsh environments.Upgrade your PCB setup with this essential connector for seamless board-to-board connections.