345-098-560-288

Heilind Number:EDA345-098-560-288
Manufacturer:EDAC
Manufacturer Number:345-098-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-288

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers seamless and efficient data transfer. Boasting 98 positions, it allows for versatile connectivity options. The straight mount orientation facilitates easy installation onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your device assembly process with this essential component, a must-have in any engineer's toolkit.