345-098-560-502

Heilind Number:EDA345-098-560-502
Manufacturer:EDAC
Manufacturer Number:345-098-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-502

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a refreshing Green hue. Designed for optimal functionality, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 98 positions, it ensures seamless connectivity for your circuitry. The Copper Alloy contact material guarantees reliable transmission, while a .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.