345-098-560-508

Heilind Number:EDA345-098-560-508
Manufacturer:EDAC
Manufacturer Number:345-098-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-508

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge 98-position board-to-board PCB connector. Designed for seamless integration, its green UL 94V-0 thermoplastic polyester housing ensures durability and safety. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Crafted with copper alloy contacts, it guarantees superior conductivity. With a straight mount orientation, it's easy to install and fits snugly in your device. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity game with this high-performance connector.