345-098-560-512

Heilind Number:EDA345-098-560-512
Manufacturer:EDAC
Manufacturer Number:345-098-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 98 positions each, it ensures efficient data transfer and power distribution. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Offering a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your board. Trust in its reliability for seamless performance in your electronic applications. Elevate your connectivity with this essential component.