345-098-560-588

Heilind Number:EDA345-098-560-588
Manufacturer:EDAC
Manufacturer Number:345-098-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-588

Detailed Description

Experience seamless connectivity with our high-performance board-to-board PCB connector. Designed for efficiency, this connector features 98 positions spread across 2 rows, ensuring optimal signal transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, our connector is the perfect choice for your projects. Upgrade your connectivity game with this essential component.