345-098-560-802

Heilind Number:EDA345-098-560-802
Manufacturer:EDAC
Manufacturer Number:345-098-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a compact design featuring two rows and 98 positions, it offers seamless connection for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Its green color adds a touch of style, and with a pitch of .1 inch and row spacing of .2 inch, it provides optimal PCB layout flexibility. Perfect for professionals in need of efficient and durable connectivity solutions, this Card Edge Connector is a must-have in any electronic toolkit.