345-098-560-803

Heilind Number:EDA345-098-560-803
Manufacturer:EDAC
Manufacturer Number:345-098-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek green design, this essential component boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 98 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this straight-mount, top-quality connector.