345-098-560-808

Heilind Number:EDA345-098-560-808
Manufacturer:EDAC
Manufacturer Number:345-098-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-808

Detailed Description

Enhance your electronic connections with this high-quality green PCB connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various environments. Featuring two rows and 98 positions, it ensures efficient power and signal transmission on your circuit board. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it's perfect for seamless PCB assembly. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.