345-098-560-812

Heilind Number:EDA345-098-560-812
Manufacturer:EDAC
Manufacturer Number:345-098-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-812

Detailed Description

Enhance your electronic connections with this meticulously designed Board-to-Board PCB Connector. Perfect for intricate circuitry, this connector features two rows with a total of 98 positions, ensuring seamless data transfer. Crafted with precision, it guarantees reliable performance with a contact material of copper alloy and housing material of UL 94V-0 Thermoplastic Polyester. The green color adds a vibrant touch, while the straight mount orientation makes installation a breeze. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly projects with this essential component.