345-098-560-858

Heilind Number:EDA345-098-560-858
Manufacturer:EDAC
Manufacturer Number:345-098-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-560-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector is not only reliable but also eco-friendly. With a dual-row design and a pitch of .1 inches, it offers seamless integration for a wide range of applications. Its Copper Alloy contacts ensure secure and efficient data transmission, while the 3A amperage and 98 positions cater to high-power and multi-channel requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Designed for straight mount orientation, it guarantees easy installation and a stable connection. Upgrade your PCB setup with this essential component for optimal performance and longevity.