345-100-500-258

Heilind Number:EDA345-100-500-258
Manufacturer:EDAC
Manufacturer Number:345-100-500-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-500-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features a green UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in any environment. With two rows of Copper Alloy contacts and a .1-inch pitch, it guarantees reliable power transmission at an amperage of 3A. Boasting 100 positions, it offers ample room for your circuitry needs, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this indispensable product.