345-100-520-201

Heilind Number:EDA345-100-520-201
Manufacturer:EDAC
Manufacturer Number:345-100-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-201

Detailed Description

Enhance your PCB connectivity with this robust Board-to-Board Card Edge Connector. Designed for precision and reliability, this connector features a dual-row configuration with 100 positions, ensuring seamless signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in diverse operating environments. Copper alloy contacts, with a pitch of .1 inches, offer efficient power delivery at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is built to perform in challenging conditions. Upgrade your electronic connections with this high-quality, RoHS-compliant component.