345-100-520-202

Heilind Number:EDA345-100-520-202
Manufacturer:EDAC
Manufacturer Number:345-100-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-202

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a green housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and safety. With two rows and a total of 100 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our RoHS-compliant connector for efficient and compliant PCB assembly.