345-100-520-203

Heilind Number:EDA345-100-520-203
Manufacturer:EDAC
Manufacturer Number:345-100-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 100 positions across 2 rows, ensuring seamless data transmission in your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal transfer efficiency. Crafted with copper alloy contacts, it guarantees a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy installation, while its 3A amperage rating ensures compatibility with different power requirements. Trust in our connector for robust and efficient board-to-board connectivity solutions.