345-100-520-207

Heilind Number:EDA345-100-520-207
Manufacturer:EDAC
Manufacturer Number:345-100-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-207

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 100 positions each, this connector offers ample room for seamless PCB integration. The .1-inch pitch and .2-inch row spacing allow for precision mating, while the straight mount orientation facilitates easy installation. Operating efficiently in environments ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.