345-100-520-208

Heilind Number:EDA345-100-520-208
Manufacturer:EDAC
Manufacturer Number:345-100-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable signal transmission. With two rows of 100 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.