345-100-520-258

Heilind Number:EDA345-100-520-258
Manufacturer:EDAC
Manufacturer Number:345-100-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 100 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Additionally, this connector is RoHS compliant, aligning with environmental standards. Upgrade your PCB connections with this essential component.