345-100-520-502

Heilind Number:EDA345-100-520-502
Manufacturer:EDAC
Manufacturer Number:345-100-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-502

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector, designed for seamless inter-board communication. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. With two rows and a total of 100 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.