345-100-520-508

Heilind Number:EDA345-100-520-508
Manufacturer:EDAC
Manufacturer Number:345-100-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-508

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board Card Edge Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. With 100 positions available, it allows for extensive connectivity options. Designed for straight mount orientation, it streamlines installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.