345-100-520-558

Heilind Number:EDA345-100-520-558
Manufacturer:EDAC
Manufacturer Number:345-100-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts durable UL 94V-0 Thermoplastic Polyester housing for safe and reliable operation. With two rows and a total of 100 positions, this connector offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for intricate electronic projects, this connector guarantees secure and stable board-to-board connections. Upgrade your setup with this essential component for seamless data transmission.