345-100-520-588

Heilind Number:EDA345-100-520-588
Manufacturer:EDAC
Manufacturer Number:345-100-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-588

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector. Engineered for seamless connectivity, this advanced component features two rows with a pitch of .1 inches, offering a total of 100 positions for optimal signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a must-have for any PCB assembly project. Elevate your electronic design with this high-performance connector, a essential addition for professionals in the industry.