345-100-520-802

Heilind Number:EDA345-100-520-802
Manufacturer:EDAC
Manufacturer Number:345-100-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers robust functionality. With a contact material made of durable Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe connections. Its two rows with a spacing of .2 inches provide ample room for secure linking, while the straight mount orientation facilitates easy installation. Boasting 100 positions and a pitch of .1 inches, it's perfect for intricate circuitry setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance under varying conditions. Upgrade your device's connectivity with this essential component, designed to meet your high standards for quality and reliability.