345-100-520-803

Heilind Number:EDA345-100-520-803
Manufacturer:EDAC
Manufacturer Number:345-100-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-803

Detailed Description

Enhance connectivity and streamline your PCB layout with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance in any application. With two rows of copper alloy contacts, boasting a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. The straight mount orientation and 100 positions cater to diverse connectivity needs, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Trust in this connector to deliver efficient and secure connections, making it an essential component for your electronic projects. Elevate your design with this top-of-the-line connector, a must-have in any engineer's toolkit.