345-100-520-804

Heilind Number:EDA345-100-520-804
Manufacturer:EDAC
Manufacturer Number:345-100-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a pitch of .1 inches, offering a total of 100 positions for secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range from -40 to 105°C. Crafted with precision, the contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a sleek green color and a straight mount orientation, this connector not only delivers superior functionality but also adds a touch of sophistication to your electronic setups. Trust in its quality and make seamless connections a standard in your projects.