345-100-520-807

Heilind Number:EDA345-100-520-807
Manufacturer:EDAC
Manufacturer Number:345-100-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-807

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Featuring 100 positions across 2 rows, this durable component ensures seamless data transfer while maintaining a compact design. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB layouts with this essential component for optimal performance and connectivity.