345-100-521-201

Heilind Number:EDA345-100-521-201
Manufacturer:EDAC
Manufacturer Number:345-100-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-201

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity for your electronic devices. The straight mount orientation and 100 positions make it perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Rest assured, this connector is RoHS compliant, meeting all environmental standards. Elevate your electronic projects with this green-colored connector, a must-have for any PCB assembly task.