345-100-521-202

Heilind Number:EDA345-100-521-202
Manufacturer:EDAC
Manufacturer Number:345-100-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is engineered for reliable and secure connections. With two rows and a total of 100 positions, it offers ample room for intricate circuitry. The copper alloy contact material ensures optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Additionally, its straight mount orientation and RoHS compliance make it easy to incorporate into your designs with peace of mind. Upgrade your PCB connections with this essential component.