345-100-521-212

Heilind Number:EDA345-100-521-212
Manufacturer:EDAC
Manufacturer Number:345-100-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-212

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power transmission with its Copper Alloy contacts. With a double row design and 100 positions, it offers ample connectivity options for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation ensures a secure fit. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.