345-100-521-258

Heilind Number:EDA345-100-521-258
Manufacturer:EDAC
Manufacturer Number:345-100-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-258

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 100 positions across two rows, ensuring ample capacity for data transmission. The straight mount orientation and compact .1-inch pitch facilitate easy installation and space-saving layouts. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in demanding environments. With an operating temperature range of -40 to 105°C, it offers exceptional performance and longevity. Ideal for a wide range of applications in the electronics industry, this connector is a vital component for efficient and secure PCB connections.