345-100-521-288

Heilind Number:EDA345-100-521-288
Manufacturer:EDAC
Manufacturer Number:345-100-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-288

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. With a compact design featuring two rows of 100 positions each, it provides seamless integration on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with high-quality copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic assembly project. Trust in its robust construction and superior functionality to streamline your PCB connections with confidence.