345-100-521-504

Heilind Number:EDA345-100-521-504
Manufacturer:EDAC
Manufacturer Number:345-100-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring two rows with a total of 100 positions for seamless data transmission. Crafted with precision, each connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees optimal conductivity, while the compact .1-inch pitch and .2-inch row spacing offer efficient PCB integration. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this reliable and versatile component.