345-100-521-507

Heilind Number:EDA345-100-521-507
Manufacturer:EDAC
Manufacturer Number:345-100-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transfer with an amperage of 3A. With two rows and a pitch of .1 inch, it offers seamless integration for your electronic components. Its straight mount orientation and 100 positions make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Upgrade your setup with this essential connector for optimal connectivity.