345-100-521-508

Heilind Number:EDA345-100-521-508
Manufacturer:EDAC
Manufacturer Number:345-100-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-508

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. With two rows and a total of 100 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate precise board-to-board mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation ensures easy installation on your PCBs, making it a versatile choice for your connectivity needs. Upgrade your electronic systems with this high-performance connector, a must-have in your inventory.