345-100-521-578

Heilind Number:EDA345-100-521-578
Manufacturer:EDAC
Manufacturer Number:345-100-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-578

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector, perfect for seamless integration in electronic assemblies. Designed for optimal efficiency, it features a dual-row configuration with 100 positions, ensuring secure and reliable contact. The UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project. Elevate your connectivity standards with this essential component.