345-100-521-804

Heilind Number:EDA345-100-521-804
Manufacturer:EDAC
Manufacturer Number:345-100-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-804

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector. Designed for seamless integration on your printed circuit boards, this connector features 100 positions with a pitch of .1 inches for precise and reliable connectivity. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this green-colored connector for secure and efficient data and power transfer in your electronic devices.