345-100-521-812

Heilind Number:EDA345-100-521-812
Manufacturer:EDAC
Manufacturer Number:345-100-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-812

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector offers a sleek and efficient solution for your PCB assembly needs. With a robust amperage of 3A, it ensures reliable power transmission, while its housing crafted from UL 94V-0 Thermoplastic Polyester guarantees both durability and safety. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it provides ample room for your connections with 100 positions available. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in various industries. Trust in its superior performance and make seamless connections a reality in your projects. Elevate your connectivity game with our high-quality Board To Board PCB Connector.