345-100-521-888

Heilind Number:EDA345-100-521-888
Manufacturer:EDAC
Manufacturer Number:345-100-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-521-888

Detailed Description

Enhance connectivity in your electronic projects with this efficient Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of copper alloy contacts offering a total of 100 positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation makes it versatile for various applications, whether in industrial settings or for personal projects. Trust in this connector for seamless and secure board-to-board connections.