345-100-523-201

Heilind Number:EDA345-100-523-201
Manufacturer:EDAC
Manufacturer Number:345-100-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-523-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both safety and style. With a dual-row layout and a total of 100 positions, it offers ample room for your circuitry. The copper alloy contacts guarantee reliable and efficient power transmission, while the tight pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for your projects. Trust in our connector to deliver optimal performance and connectivity for your PCB needs.